You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KA331 - 

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4.5V to 40V, DIP, 8 Pins

KA331 - Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4.5V to 40V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KA331
Order Code:
2296013
Technical Datasheet:
KA331   Datasheet
See all Technical Docs

Product Overview

The KA331 is a Voltage to Frequency Converter provides the output pulse train at a frequency precisely proportional to the applied input voltage. The KA331 can operate at power supplies as low as 4.0V and be changed output frequency from 1Hz to 100kHz. It is ideally suited for use in simple low-cost circuit for analogue-to digital conversion, long term integration, linear frequency modulation or demodulation, frequency-to-voltage conversion and many other functions. This product is general usage and suitable for many different applications.
  • Low power dissipation of 15mW at 5V
  • Pulse output compatible with all logic forms
  • 100dB at 10kHz Minimum wide dynamic range

Applications

Power Management

Product Information

:
100kHz
:
1Hz to 100kHz
:
0.01%
:
4.5V to 40V
:
DIP
:
8Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3,493 In stock

Available until stock is exhausted

965 available for next business day delivery
2,528 available for 4 - 6 business days delivery
HK$5.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.51
 
10+ HK$4.58
 
100+ HK$2.96
 
1000+ HK$2.37
 
3000+ HK$2.01
 
9000+ HK$1.93
 
24000+ HK$1.86