You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358N - 

Operational Amplifier, 2 Amplifier, 100 kHz, 0.2 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

LM358N - Operational Amplifier, 2 Amplifier, 100 kHz, 0.2 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358N
Order Code:
2295980
Product Range
LM2904,LM358/LM358A,LM258/LM258A
Technical Datasheet:
LM358N   Datasheet
See all Technical Docs

Product Overview

The LM358N is a two independent, high gain, internally frequency compensated Operational Amplifier IC, designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
  • Internally Frequency Compensated for Unity Gain
  • 100dB Large DC Voltage Gain
  • Input Common-mode Voltage Range Includes Ground
  • 0 to VCC-1.5VDC Large Output Voltage Swing
  • Power Drain Suitable for Battery Operation

Applications

Power Management

Product Information

:
2 Amplifier
:
100kHz
:
0.2V/µs
:
± 1.5V to ± 16V
:
DIP
:
8Pins
:
0°C
:
70°C
:
LM2904,LM358/LM358A,LM258/LM258A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM358N

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item
     

Each

1+ HK$7.35   10+ HK$6.27   100+ HK$4.82   500+ HK$4.26   1000+ HK$3.36   2500+ HK$2.98   More Pricing...

Restricted Item Add
     

Each

5+ HK$3.31   100+ HK$2.47   500+ HK$1.95   1000+ HK$1.50   More Pricing...

Restricted Item Add
     

Each

1+ HK$3.87   10+ HK$3.32   100+ HK$2.44   1000+ HK$2.02   2000+ HK$1.70   10000+ HK$1.58   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$3.85   10+ HK$2.87   100+ HK$1.62   500+ HK$1.08   1000+ HK$0.822   More Pricing...

Restricted Item Add
     

Each

1+ HK$7.35   10+ HK$6.27   100+ HK$4.82   500+ HK$4.26   1000+ HK$3.36   2500+ HK$2.98   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

3,763 In stock

Available until stock is exhausted

3,763 available for 4 - 5 business days delivery
HK$4.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4.80
 
10+ HK$4.00
 
100+ HK$2.58
 
1000+ HK$2.07
 
3000+ HK$1.85