You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC7806ACTG

Linear Voltage Regulator, Fixed, 11 V to 35 V In, 6 V/1 A Out, TO-220-3

ON SEMICONDUCTOR MC7806ACTG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC7806ACTG
Order Code:
2774726
Product Range
6V 1A Linear Voltage Regulators
Technical Datasheet:
MC7806ACTG   Datasheet
See all Technical Docs

Product Range Selector (6V 1A Linear Voltage Regulators)

See all from this product range

Product Overview

LDO VOLT REG 6V 1A TO-220

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6V

:
-

:
-

:
11V

:
35V

:
6V 1A Linear Voltage Regulators

:
1A

:
Fixed

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

927 In stock Need more?

927 available for 3 - 4 business days delivery

HK$4.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$4.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$4.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$3.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$2.59
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$1.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange