You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC7815ACD2TG
Linear Voltage Regulator, Fixed, 15V/1A out, TO-263-3
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC7815ACD2TG
- Order Code:
- 2532911
- Product Range
- 7815 Voltage Regulators
- Technical Datasheet:
- MC7815ACD2TG Datasheet
Product Range Selector (7815 Voltage Regulators)
See all from this product rangeProduct Overview
- Input voltage of 35VDC
- Internally limited power dissipation
- Nominal output voltage of 15V
- Operating temperature range from 0°C to 125°C
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output voltage offered in 1.5%, 2% and 4% tolerance
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15V
- :
- -
- :
- -
- :
- 5V
- :
- 35V
- :
- 7815 Voltage Regulators
- :
- 1A
- :
- Fixed
- :
- TO-263 (D2PAK)
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
800 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$6.40 | |
10+ | HK$5.64 | |
25+ | HK$5.29 | |
100+ | HK$4.02 | |
250+ | HK$3.41 | |
500+ | HK$3.25 | |
1000+ | HK$2.48 | |
2500+ | HK$2.31 |
Pricing is unavailable. Please contact customer services.