You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC7818ACTG
Linear Voltage Regulator, 7818, Fixed, 20V To 35V In, 18V And 1A Out, TO-220-3
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC7818ACTG
- Order Code:
- 2627977
- Product Range
- MC7800 Series
- Technical Datasheet:
- MC7818ACTG Datasheet
Product Range Selector (MC7800 Series)
See all from this product rangeProduct Overview
- Nominal voltage of 18V
- Dropout voltage of 2VDC at IO = 1A, TJ = 25°C
- No external components are required
- Quiescent current of 3.5mA
- Output noise voltage of 10µV/VO at TA = 25°C, 10Hz <= f <= 100KHz
- Peak output current of 2.2A at TJ = 25°C
- Operating temperature range from 0°C to +125°C
- Line regulation of 9.5mV (21VDC <= Vin <= 33VDC, IO = 500mA)
- Load regulation of 2mV (5mA <= IO <= 1.5A, TJ = 25°C)
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 18V
- :
- -
- :
- -
- :
- 20V
- :
- 35V
- :
- MC7800 Series
- :
- 1A
- :
- Fixed
- :
- TO-220
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,050 more will be available on 9/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$5.74 | |
10+ | HK$4.61 | |
100+ | HK$2.77 | |
1000+ | HK$2.04 | |
2500+ | HK$1.84 | |
10000+ | HK$1.79 | |
25000+ | HK$1.74 | |
50000+ | HK$1.69 |
Pricing is unavailable. Please contact customer services.