You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC78L08ACDG
Linear Voltage Regulator, 7808, Fixed, Positive, 14V To 30V In, 8V And 0.1A Out, SOIC-8
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC78L08ACDG
- Order Code:
- 1211120
- Product Range
- 7808 Voltage Regulators
- Technical Datasheet:
- MC78L08ACDG Datasheet
Product Range Selector (7808 Voltage Regulators)
See all from this product rangeAlternatives for MC78L08ACDG
Product Overview
- Internal short-circuit current limiting
- Internal thermal overload protection
- No external components required
- 150°C Maximum junction temperature
- 60µV Output noise voltage
- 1.7VDC Dropout voltage (TJ=+25°C)
Applications
Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8V
- :
- -
- :
- -
- :
- 14V
- :
- 30V
- :
- 7808 Voltage Regulators
- :
- 100mA
- :
- Fixed
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$3.46 | |
10+ | HK$2.63 | |
100+ | HK$1.43 | |
1000+ | HK$1.08 | |
2500+ | HK$0.925 | |
10000+ | HK$0.865 | |
25000+ | HK$0.787 | |
50000+ | HK$0.762 | |
100000+ | HK$0.735 |
Pricing is unavailable. Please contact customer services.