You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC78L08ACP
Linear Voltage Regulator, Fixed, 30 Vin, 8 Vout, TO-226AA-3
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC78L08ACP
- Order Code:
- 2453986
- Product Range
- 7808 Voltage Regulators
- Technical Datasheet:
- MC78L08ACP Datasheet
Product Range Selector (7808 Voltage Regulators)
See all from this product rangeAlternatives for MC78L08ACP
Product Overview
- Thermal overload protection
- Short-circuit current limiting
- Output voltage offered in ±5% tolerance
- 150°C Maximum junction temperature
- 1.7V at 25°C Dropout voltage
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8V
- :
- -
- :
- -
- :
- -
- :
- 30V
- :
- 7808 Voltage Regulators
- :
- 100mA
- :
- Fixed
- :
- TO-226AA
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$4.82 | |
10+ | HK$3.43 | |
100+ | HK$2.09 | |
1000+ | HK$1.43 | |
2500+ | HK$1.18 | |
10000+ | HK$1.04 | |
25000+ | HK$0.905 |
Pricing is unavailable. Please contact customer services.