You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MPSA42"D27Z
HIGH VOLTAGE TRANSISTOR, NPN, 300V TO-92
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MPSA42"D27Z
- Order Code:
- 1388048
- Technical Datasheet:
- MPSA42"D27Z Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- 300V
- :
- 500mA
- :
- 625mW
- :
- TO-92
- :
- Through Hole
- :
- 3Pins
- :
- 50MHz
- :
- 40hFE
- :
- 150°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$2.48 | |
25+ | HK$1.92 | |
100+ | HK$1.31 | |
250+ | HK$1.02 | |
500+ | HK$0.851 | |
1000+ | HK$0.754 |
Pricing is unavailable. Please contact customer services.