You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MR851RLG
FAST RECOVERY DIODE, 3A, 100V AXIAL
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MR851RLG
- Order Code:
- 1887100
- Technical Datasheet:
- MR851RLG Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100V
- :
- 3A
- :
- Single
- :
- 1.25V
- :
- 300ns
- :
- 100A
- :
- 150°C
- :
- Axial Leaded
- :
- 2Pins
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$3.93 | |
10+ | HK$2.77 | |
100+ | HK$1.40 |
Pricing is unavailable. Please contact customer services.