You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NE5532DR2G

Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 9 V/µs, ± 3V to ± 20V, WSOIC, 16 Pins

ONSEMI NE5532DR2G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NE5532DR2G
Order Code:
2464722
Technical Datasheet:
NE5532DR2G   Datasheet
See all Technical Docs

Product Overview

The NE5532DR2G is a high-performance low noise internally compensated dual Operational Amplifier for use with instrumentation and control circuits. Compared to most of the standard operational amplifier, such as the 1458, it shows better noise performance, improved output drive capability and considerably higher small-signal and power bandwidths. The op amp is internally compensated for gains equal to one.
  • Compensated for unity gain
  • 600R, 10V RMS Output drive capability
  • 5.0nV/√Hz (typical) Input noise voltage
  • ±0.5V Differential input voltage

Applications

Sensing & Instrumentation, Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
10MHz

:
9V/µs

:
± 3V to ± 20V

:
WSOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2464722RL Check stock

No Longer Stocked

HK$10.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$8.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$8.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$6.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$5.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$5.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.