You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NE5534ADG

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 13 V/µs, ± 3V to ± 20V, SOIC, 8 Pins

ONSEMI NE5534ADG
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NE5534ADG
Order Code:
1426385
Technical Datasheet:
NE5534ADG   Datasheet
See all Technical Docs

Product Overview

The NE5534ADG is a high-performance low noise single Operational Amplifier for use with control circuits. It shows better noise performance, improved output drive capability and considerably higher small-signal and power bandwidths. The op-amp is internally compensated for gain equal to or higher than, three. The frequency response can be optimized with an external compensation capacitor for various applications (unity gain amplifier, capacitive load, slew rate, low overshoot).
  • 600R, 10V RMS at VS=±18V Output drive capability
  • 4nV/√Hz Input noise voltage
  • ±0.5V Differential input voltage

Applications

Audio, Sensing & Instrumentation, Medical, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
10MHz

:
13V/µs

:
± 3V to ± 20V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

HK$14.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$14.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$12.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$11.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.16
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$8.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$7.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --