You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NID9N05ACLT4G

Power MOSFET, N Channel, 55 V, 9 A, 0.09 ohm, TO-252 (DPAK), Surface Mount

ONSEMI NID9N05ACLT4G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NID9N05ACLT4G
Order Code:
2114674
Technical Datasheet:
NID9N05ACLT4G   Datasheet
See all Technical Docs

Product Overview

The NID9N05ACLT4G is a N-channel clamped Power MOSFET offers 52 to 59V drain source voltage and 9A continuous drain current.
  • High energy capability for inductive loads
  • Low switching noise generation
  • Diode clamp between gate and source
  • ESD protection - HBM 5000V
  • Active overvoltage gate to drain clamp
  • Scalable to lower or higher RDS (ON)
  • Internal series gate resistance
  • -55 to 175°C Operating temperature range

Applications

Automotive, Motor Drive & Control, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
55V

:
9A

:
0.09ohm

:
TO-252 (DPAK)

:
Surface Mount

:
12V

:
1.75V

:
1.74W

:
3Pins

:
175°C

:
-

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock

1 UK stock for 3-4 days delivery

Available until stock is exhausted

HK$11.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$10.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$9.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$8.02
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$7.49
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$6.62
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$5.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --