You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVMD3P03R2G
Dual MOSFET, P Channel, 30 V, 3.05 A, 0.063 ohm, SOIC, Surface Mount
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NVMD3P03R2G
- Order Code:
- 2728049
- Technical Datasheet:
- NVMD3P03R2G Datasheet
Alternatives for NVMD3P03R2G
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 30V
- :
- 3.05A
- :
- 0.063ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 1.7V
- :
- 1.25W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$16.50 | |
10+ | HK$14.21 | |
100+ | HK$11.85 | |
500+ | HK$9.54 | |
1000+ | HK$8.30 |
Pricing is unavailable. Please contact customer services.