You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

REBEL-STAR-A-PW30 - 

LED, LUXEON, A, 3000K, ON STAR BOARD

REBEL-STAR-A-PW30 - LED, LUXEON, A, 3000K, ON STAR BOARD
REBEL-STAR-A-PW30 - LED, LUXEON, A, 3000K, ON STAR BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPULENT OPULENT
Manufacturer Part No:
REBEL-STAR-A-PW30
Order Code:
2115399
Product Range
LUXEON A Series
See all Technical Docs

Product Information

:
Warm White
:
95
:
-
:
145lm
:
700mA
:
120°
:
2.9V
:
3000 K
:
21.38mm
:
19.92mm
:
Starboard
:
-
:
-
:
-
:
Dome
:
3.48mm
:
LUXEON A Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The REBEL-STAR-A-PW30 is a warm white Luxeon Rebel Starboard High Brightness LED with colour binning. The LUXEON A is tested and specified at real world operating conditions. It has custom MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. LUXEON A LED falls within a single 3-step MacAdam ellipse centred on the black body curve.
  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies
  • Specified colour over angle

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$72.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$72.34
 
10+ HK$60.24
 
50+ HK$54.28