You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

REBEL-STAR-ES-8PW50 - 

LED, LXW8-PW50, ON STAR MCPCB

REBEL-STAR-ES-8PW50 - LED, LXW8-PW50, ON STAR MCPCB
REBEL-STAR-ES-8PW50 - LED, LXW8-PW50, ON STAR MCPCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPULENT OPULENT
Manufacturer Part No:
REBEL-STAR-ES-8PW50
Order Code:
2115408
Product Range
LUXEON Rebel ES Series
See all Technical Docs

Product Information

:
Cool White
:
85
:
-
:
200lm
:
700mA
:
120°
:
2.9V
:
5000 K
:
21.38mm
:
19.92mm
:
Starboard
:
-
:
-
:
-
:
Dome
:
3.48mm
:
LUXEON Rebel ES Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The REBEL-STAR-ES-8PW50 is a cool white Luxeon Rebel Starboard High Brightness LED designed for illumination applications. It has custom MCPCB structure that further enhances heat dissipation and thus enabling the LED to last according to its life time. LUXEON Rebel ES is tested and binned at 700mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature are measured with current pulse duration of 20ms. Lumen maintenance for solid state lighting devices (LEDs) is typically defined in terms of the percentage of initial light output remaining after a specified period of time.
  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies
  • Lowest forward voltage
  • Industry standard ANSI colour binning

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$21.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$21.50