You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BP104FS-Z

Photodiode, 60 °, 2 nA, 950 nm, SMD-2

BP104FS-Z - Photodiode, 60 °, 2 nA, 950 nm, SMD-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BP104FS-Z
Order Code:
1226436
Technical Datasheet:
BP104FS-Z   Datasheet
See all Technical Docs

Product Overview

The BP104FS-Z is a Silicon PIN Photodiode with daylight blocking filter. It has a radiant sensitive area of 2.2x2.2mm² and short switching time of 20ns. It is suitable for applications of 950nm.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Pins

:
SMD

:
950nm

:
60°

:
2000pA

:
-40°C

:
100°C

:
-

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1226436RL Check stock

113 In stock

113 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$7.79

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$6.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$3.29
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
1 (Cut Tape 1226436) x 7.79 = HK$7.79
Total Price: HK$7.79
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange