You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DTNMK9-K - 

D Sub Backshell, Shielded, DTNMK Series, DE, 180°, Zinc Body

DTNMK9-K - D Sub Backshell, Shielded, DTNMK Series, DE, 180°, Zinc Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSSI OSSI
Manufacturer Part No:
DTNMK9-K
Order Code:
2429052
Product Range
DTNMK Series
Technical Datasheet:
DTNMK9-K   Datasheet
See all Technical Docs

Product Overview

The DTNMK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9, 15, 25 and 37 and accepts round foil and braided cable types. It is manufactured from non-magnetic materials. The long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
  • Minimise interference from electromagnetic and RF sources
  • Non-static parts avoid ESD problems

Applications

Industrial

Product Information

:
DTNMK Series
:
DE
:
180°
:
Zinc Body
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DTNMK9-K

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$34.96   25+ HK$30.79   75+ HK$29.44   200+ HK$24.55   400+ HK$23.68   More Pricing...

Restricted Item Add
     

Each

1+ HK$29.31   25+ HK$27.85   75+ HK$26.44   200+ HK$25.85   400+ HK$25.30   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

View all alternatives / recommendations
HK$17.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$17.29
 
10+ HK$16.34
 
100+ HK$15.18
 
250+ HK$14.30
 
500+ HK$13.66
 
1000+ HK$12.90