You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2603190002

3D Printer Filament, 2.85mm Dia, Black, Glass Reinforced PP, 167°C, 500 g

2603190002 - 3D Printer Filament, 2.85mm Dia, Black, Glass Reinforced PP, 167°C, 500 g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2603190002
Order Code:
3215629
Product Range
XSTRAND Series
Technical Datasheet:
2603190002   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.85mm

:
Black

:
Glass Reinforced PP (Polypropylene)

:
-

:
167°C

:
500g

:
XSTRAND Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • XSTRAND® GF30-PP filament is a reinforced polypropylene filament with 30% glass fibre content
  • High stiffness and strength (up to +200% compare to ABS)
  • Large operational temperature range (-20°C to 120°C)
  • Very good chemical and UV resistance
  • Very low moisture absorption
  • Excellent layer adhesion
  • Reduced warping effect compared to neat PP

13 In stock Need more?

13 available for 3 - 4 business days delivery

HK$920.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$920.70