You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2603190005

3D Printer Filament, 1.75mm Dia, Black, Glass Reinforced Nylon 6, 206°C, 500 g

2603190005 - 3D Printer Filament, 1.75mm Dia, Black, Glass Reinforced Nylon 6, 206°C, 500 g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2603190005
Order Code:
3215632
Product Range
XSTRAND Series
Technical Datasheet:
2603190005   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
Black

:
Glass Reinforced Nylon 6 (Polyamide 6)

:
-

:
206°C

:
500g

:
XSTRAND Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

  • XSTRAND® GF30-PA6 filament is a reinforced PA6 nylon filament with 30% glass fibre
  • Very high stiffness and strength (up to +250% compare to ABS)
  • Large operational temperature range (-20°C to 120°C)
  • Good chemical and UV resistance
  • High wear resistance
  • Excellent layer adhesion
  • Reduced warping effect compared to neat PA6

3 In stock Need more?

3 available for 3 - 4 business days delivery

HK$1,037.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,037.90