You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ENW89841A3KF

PAN1322 Bluetooth® v2.1 Classic Module

ENW89841A3KF - PAN1322 Bluetooth® v2.1 Classic Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW89841A3KF
Order Code:
2325988
Also Known As:
PAN1322
Technical Datasheet:
ENW89841A3KF   Datasheet
See all Technical Docs

Product Overview

This module features an embedded microcontroller, Bluetooth 2.1 + EDR stack, serial port profile (SPP), AT command set API and antenna. This cost engineered solution is based on a single chip solution that integrates an ARM7TDMI processor with a Bluetooth controller. The BT 2.1 + EDR stack provides secure, reliable, high speed data connections using Secure Simple Paring (SSP) eliminating manual password creation. Embedded serial port profile (SPP) frees application resources while the AT command set API creates a simple firmware interface using modem commands. An onboard antenna does away with 2.4GHz RF circuit complexity.
  • SPP Device A and B, RFCOMM profiles
  • No external components needed
  • Integrated ARM7TDMI 32-Bit Processor w/Patchable EEPROM
  • 3.25 MBaud UART
  • GPIO w/Interrupt and wake-up capabilities
  • iOS and Android device compatible

Applications

Medical, Industrial, Automotive, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 2.1 + EDR

:
2.9V

:
4.1V

:
-

:
3Mbps

:
-

:
-86dBm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

PAN1322

No Longer Manufactured

HK$125.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$125.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange