You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ENW89837A3KF

PAN1026 Class 2 Bluetooth® v4.0 Module

ENW89837A3KF - PAN1026 Class 2 Bluetooth® v4.0 Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW89837A3KF
Order Code:
2325984
Also Known As:
PAN1026
Technical Datasheet:
ENW89837A3KF   Datasheet
See all Technical Docs

Product Overview

The PAN1026 Bluetooth dual mode, place and play RF module is a cost-engineered solution is based on a single chip solution that integrates an ARM processor with a Bluetooth controller. Bluetooth 4.0 combines the data rate of Bluetooth Classic (3Mb/s) and ultra-fast connection time of Bluetooth Low Energy (3mS). Bluetooth Low Energy is designed to create low data rate networks using a minimum amount of power. The embedded serial port profile (SPP) frees application resources while the command set API creates a simple but flexible firmware interface. An onboard antenna does away with 2.4GHz RF circuit complexity.
  • iOS and Android device compatible
  • Wi-Fi Coexistence
  • High-Speed Interfaces such as a USB 2.0 UART with up to 4.3 Mbps
  • Integrated ARM 32-Bit Processor
  • Embedded antenna

Applications

Automation & Process Control, Wireless, Sensing & Instrumentation, Medical

Warnings

Not recommended for new design

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 2.1 + EDR, 3.0, 4.0

:
1.7V

:
3.6V

:
-

:
3Mbps

:
Class 2

:
-88dBm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

PAN1026

12 In stock

12 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$80.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$80.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$74.18