You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EECHZ0E475 - 

Supercapacitor, EDLC, 4.7 F, 2.5 V, Radial Leaded, HZ Series, +40%, -20%, 5 mm

EECHZ0E475 - Supercapacitor, EDLC, 4.7 F, 2.5 V, Radial Leaded, HZ Series, +40%, -20%, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EECHZ0E475
Order Code:
1673322
Product Range
HZ Series
Technical Datasheet:
EECHZ0E475   Datasheet
See all Technical Docs

Product Information

:
4.7F
:
2.5V
:
Radial Leaded
:
HZ Series
:
+40%, -20%
:
5mm
:
1000 hours @ 70°C
:
-25°C
:
60°C
:
-
:
Can
:
10mm
:
20mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Miniaturized: high withstand voltage
  • Can be discharge mA or more current

Applications

Industrial, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

1,558 In stock

1,558 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

3,600 will be available for delivery on 20/06/19
3,600 will be available for delivery on 21/06/19

More stock available week commencing 29/06/20

HK$27.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$27.78