You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EECS0HD224H - 

Supercapacitor, EDLC, 0.22 F, 5.5 V, Radial Leaded, SD Series, +80%, -20%, 10 mm

EECS0HD224H - Supercapacitor, EDLC, 0.22 F, 5.5 V, Radial Leaded, SD Series, +80%, -20%, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EECS0HD224H
Order Code:
9692690
Product Range
SD Series
Technical Datasheet:
EECS0HD224H   Datasheet
See all Technical Docs

Product Information

:
0.22F
:
5.5V
:
Radial Leaded
:
SD Series
:
+80%, -20%
:
10mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
-
:
Coin
:
10.5mm
:
5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic SD series are stacked coin type electric double layer capacitors (Gold Capacitor). Electric double layer capacitor does not have dielectric but uses a physical mechanism that generates an electric double layer which performs function of dielectric. These stacked coin type capacitors function as a battery and they are ideally suited for applications requiring secondary power source as a back up energy source for microprocessors and solar battery. These gold capacitors realize large capacitance using activated carbon for electrode.
  • Available in 0.22F and 0.33F high capacitance values
  • Rated voltage of 5.5VDC
  • Operating temperature range -25°C to 70°C
  • Endurance of 1000h at 70°C
  • Superior charge and discharge performance compared with secondary batteries
  • Higher capacitance compared with aluminium electrolytic capacitors

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives for EECS0HD224H

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$28.03   10+ HK$25.23   25+ HK$22.41   50+ HK$20.52   100+ HK$18.79   250+ HK$17.49   More Pricing...

Restricted Item Add
     

Each

1+ HK$34.24   10+ HK$27.65   50+ HK$24.83   100+ HK$21.58   250+ HK$20.98   500+ HK$16.01   1000+ HK$14.90   2500+ HK$14.39   5000+ HK$14.04   More Pricing...

Restricted Item Add
     

Each

1+ HK$24.62   10+ HK$17.39   25+ HK$15.94   50+ HK$14.55   100+ HK$13.10   500+ HK$11.22   More Pricing...

Restricted Item Add

Related Searches

13,354 In stock

383 available for 1 - 2 business days delivery
12,971 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/07/20

HK$24.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24.49
 
10+ HK$17.30
 
100+ HK$13.02
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.