You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ELC11D330F - 

Choke, ELC-11D Series, 33 µH, 2.6 A, 0.051 ohm, ± 10%

ELC11D330F - Choke, ELC-11D Series, 33 µH, 2.6 A, 0.051 ohm, ± 10%
ELC11D330F - Choke, ELC-11D Series, 33 µH, 2.6 A, 0.051 ohm, ± 10%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ELC11D330F
Order Code:
1749102
Product Range
ELC-11D Series
Technical Datasheet:
ELC11D330F   Datasheet
See all Technical Docs

Product Information

:
ELC-11D Series
:
33µH
:
2.6A
:
-
:
0.051ohm
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ELC11D330F is a pin terminal Power Inductor features small size and high performance.
  • Magnetic shield type (type-E)
  • High µ and high Bm core

Applications

Industrial, Building Automation, Power Management, Consumer Electronics

Warnings

Core may be damaged when excessive force or shock is applied. Do not use products which may have been dropped.

Related Searches

No Longer Manufactured

HK$7.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7.06
 
50+ HK$5.29