You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ENW-89811A6KF

Bluetooth v2.0 Module, PAN1321, SPP, 2.7V to 3.6V In, 531.2kbps, -86dBm

ENW-89811A6KF - Bluetooth v2.0 Module, PAN1321, SPP, 2.7V to 3.6V In, 531.2kbps, -86dBm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW-89811A6KF
Order Code:
2164365
Technical Datasheet:
ENW-89811A6KF   Datasheet
See all Technical Docs

Alternatives for ENW-89811A6KF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

PAN1311/1321 in comparison to the pin compatible HCI solution (PAN1310/1320), a powerful host is no longer needed. The PAN1311/1321 is manufactured in a 15.6 x 8.7 x 2.8 mm³ SMD LGA package with shielded case and will be qualified to the Bluetooth 2.0 standard. Due to a very low price PAN1311/1321 is well suited for units produced in all quantities; with the simple AT command set, PAN1311/1321 can be easily integrated into your application. This module follows the national and international regulations, e.g. EMC, Safety, EN300328, FCC.
  • PAN1321-SPP, with Antenna
  • Complete Bluetooth 2.1 + EDR solution
  • Supported Profiles: RFCOMM, SPP device A and B
  • Ultra low power design
  • No external components needed
  • Integrates ARM7TDMI, RAM and patchable 256k EEPROM
  • Low power clock from internal oscillator or external low power clock

Applications

Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 2.0 + EDR

:
2.7V

:
3.6V

:
-

:
531.2Kbps

:
Class 1, Class 2

:
-86dBm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

HK$222.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$222.84
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$205.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$196.11