You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ENW89823A2KF

Easy to Use Bluetooth® RF Module, CC2564 IC, 2.4GHz

ENW89823A2KF - Easy to Use Bluetooth® RF Module, CC2564 IC, 2.4GHz
ENW89823A2KF - Easy to Use Bluetooth® RF Module, CC2564 IC, 2.4GHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ENW89823A2KF
Order Code:
2325982
Also Known As:
PAN1326
Technical Datasheet:
ENW89823A2KF   Datasheet
See all Technical Docs

Alternatives for ENW89823A2KF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The PAN1316 RF Module features both Bluetooth Low Energy and Bluetooth connectivity. This powerful new technology combination creates a low cost, ultra-low power wireless networking solution for short range applications. The Bluetooth Low Energy (BLE) standard is designed to reduce power consumption by establishing very fast connections (few ms) and transferring small amounts of data. Using these techniques, energy consumption is reduced to a tenth of Classic Bluetooth. Bluetooth Low Energy devices can be put into a sleep mode and activated for event activities such as sending files to a gateway, PC or mobile phone.
  • Fully qualified Bluetooth v4.0 EDR
  • Certifications: Bluetooth, FCC, IC and CE
  • Integrates with TI's ultra low-power MSP430 microprocessor
  • Very fast algorithm for both ACL and eSCO
  • Supports extended range Tx power with 10dBm typical output
  • Low power scan method for page and inquiry scans at 1/3rd normal power
  • UART rates of up to 4Mbps
  • Three and four Wire UART transport
  • Embedded antenna

Applications

Consumer Electronics, Medical, Sensing & Instrumentation, Portable Devices, Industrial

Warnings

Not recommended for new design

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth 4.0 + EDR

:
1.7V

:
4.8V

:
-

:
4Mbps

:
-

:
-93dBm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

PAN1326

No Longer Stocked

HK$117.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$117.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$105.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$97.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$89.14
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$83.58