You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJ6ENF1804V

SMD Chip Resistor, 1.8 Mohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision

PANASONIC ERJ6ENF1804V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ6ENF1804V
Order Code:
2303910
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ERJ6ENF1804V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.8Mohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 100ppm/°C

:
150V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 500/reel):2303910RL Check stock
Full Reel in 5000/reel:2398456 Check stock

2,661 In stock Need more?

2,661 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$0.28

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price Your Price
 
 
10+ HK$0.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$0.173
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.149
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.124
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$0.122
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 5000/reel: 2398456

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 10/7/24

 

 
Quantity List Price Your Price
5000+ HK$0.098
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$0.087
Promotional price
Contract Price
Web only price
Web only contract price
 
25000+ HK$0.077
Promotional price
Contract Price
Web only price
Web only contract price
 
35000+ HK$0.076
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ HK$0.071
Promotional price
Contract Price
Web only price
Web only contract price
 
125000+ HK$0.071
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2303910) x 0.28 = HK$2.80
Total Price: HK$2.80
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 500
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.