You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERJ8ENF1374V

SMD Chip Resistor, 1.37 Mohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision

PANASONIC ERJ8ENF1374V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ8ENF1374V
Order Code:
2307383
Product Range
ERJ Series
Technical Datasheet:
ERJ8ENF1374V   Datasheet
See all Technical Docs

Product Range Selector (ERJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.37Mohm

:
± 1%

:
250mW

:
1206 [3216 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 100ppm/°C

:
200V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Panasonic ERJ 8E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape

No Longer Stocked

HK$0.216

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 20 Minimum: 20
Quantity Price Your Price
 
 
20+ HK$0.216
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.174
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.121
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$0.096
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$0.093
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --