You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ETQP4M330YFN - 

Power Inductor (SMD), AEC-Q200, 33 µH, 2 A, Shielded, 4.1 A, PCC-M0645M Series, 6.5mm x 6mm x 4.5mm

ETQP4M330YFN - Power Inductor (SMD), AEC-Q200, 33 µH, 2 A, Shielded, 4.1 A, PCC-M0645M Series, 6.5mm x 6mm x 4.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ETQP4M330YFN
Order Code:
2797985
Product Range
PCC-M0645M Series
Technical Datasheet:
ETQP4M330YFN   Datasheet
See all Technical Docs

Product Information

:
33µH
:
2A
:
Shielded
:
4.1A
:
PCC-M0645M Series
:
6.5mm x 6mm x 4.5mm
:
0.1892ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

1,883 In stock

1,883 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/07/20

HK$13.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.70
 
10+ HK$12.67
 
100+ HK$9.16
 
500+ HK$6.13