You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

335

Base Mount for Vise, Magnetic, 4.32" Diameter

PANAVISE 335

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
335
Order Code:
2503838
Product Range
Panavise - Vice Bases
Also Known As:
GTIN UPC EAN: 729315335002
Technical Datasheet:
335   Datasheet
See all Technical Docs

Product Range Selector (Panavise - Vice Bases)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Vice Base

:
Compatible with the 201 PV Jr. Vise, and 300 & 305 Bases

:
Panavise - Vice Bases

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Attach a PanaVise to any flat, ferrous metal surface
  • Perfect for machinery, truck beds, tool boxes or anywhere magnets are NOT a problem
  • Compatible with the 201 PV Jr. Vise, and 300 & 305 Bases
  • Magnet is slightly recessed into Base Mount to avoid scratching metal surfaces
  • Magnetic power holds up to 5 lbs. (2.3kg) at 90°
  • Overall diameter: 4.32" (2.28mm)
  • Height: 0.5" (12.7mm)

Also Known As

GTIN UPC EAN: 729315335002

No Longer Stocked

HK$266.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$266.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --