You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MLSS-100-8-C

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, Mas-Con ML Series

PANCON CONNECTORS MLSS-100-8-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MLSS-100-8-C
Order Code:
1654623
Product Range
Mas-Con ML Series

Product Range Selector (Mas-Con ML Series)

See all from this product range

Product Overview

The MLSS-100-8-C is a 8-way 1-row MAS-CON® Male 0.100-inch Straight Locking Header with straight pins, tin over nickel plated copper contacts and thermoplastic housing. The MAS-CON® wire-to-board connector has 0.140-inch PC tail and through hole vertical termination.
  • UL94V-0 Flammability rating
  • 5000MR Insulation resistance
  • 300V Voltage rating
  • 4A Current rating per contact

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
8Contacts

:
Through Hole Straight

:
Mas-Con ML Series

:
-

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

8 In stock

8 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$301.04

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$301.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$289.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$280.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$267.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$261.60