You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MLSS100-2-D

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, Mas-Con ML Series

PANCON CONNECTORS MLSS100-2-D
PANCON CONNECTORS MLSS100-2-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MLSS100-2-D
Order Code:
1654519
Product Range
Mas-Con ML Series

Product Range Selector (Mas-Con ML Series)

See all from this product range

Alternatives for MLSS100-2-D

Product Overview

The MLSS100-2-D is a 2-way 100" IDC wire-to-board Header Connector System with solder termination method and bright tin over nickel-plated copper alloy contact.
  • Thermoplastic Housing Material
  • 5000mR Insulation Resistance
  • Stackable
  • Polarization
  • 300V Voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
Mas-Con ML Series

:
-

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

HK$2.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2.41