You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DNF18-250FIB-3K
Quick Disconnect Terminal, Disco-Lok DNF-FIB Series, Female Quick Disconnect, 6.35mm x 0.81mm
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- DNF18-250FIB-3K
- Order Code:
- 2840439
- Product Range
- Disco-Lok DNF-FIB Series
- Also Known As:
- GTIN UPC EAN: 07498382690
- Technical Datasheet:
- DNF18-250FIB-3K Datasheet
Product Range Selector (Disco-Lok DNF-FIB Series)
See all from this product rangeProduct Overview
- Supports wire range of 22AWG to 18AWG (0.5mm² to 1mm²)
- Wire strip length is 9/32'' (7.1mm)
- Maximum voltage rating is 600V
- UL 310 listed and CSA C22.2 No.153 certified
- Maximum insulation diameter is 0.136inch (3.5mm)
- Length is 0.84" (21.3mm), width is 0.35" (8.9mm)
- Tab size is 0.250'' x 0.032" (6.3mm x 0.8mm)
- Temperature rating is 221°F
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Disco-Lok DNF-FIB Series
- :
- Female Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 22AWG
- :
- 18AWG
- :
- Red
- :
- 1mm²
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Brass
Technical Docs (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
3000+ | HK$2.27 | |
5000+ | HK$2.00 |
Pricing is unavailable. Please contact customer services.