You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DNF18-250M-M
MALE DISCONNECT, 6.35MM, 22-18AWG, RED
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- DNF18-250M-M
- Order Code:
- 2844227
Product Range Selector (DNF-M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DNF-M Series
- :
- Male Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 22AWG
- :
- 18AWG
- :
- Red
- :
- 1mm²
- :
- Nylon (Polyamide)
- :
- Copper
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$4.99 | |
250+ | HK$4.76 | |
500+ | HK$4.62 |
Pricing is unavailable. Please contact customer services.