You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DV14-250P-L
PIGGYBACK DISCONNECT, 6.35MM, 14AWG, BLU
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- DV14-250P-L
- Order Code:
- 2747402
- Technical Datasheet:
- DV14-250P-L Datasheet
Product Range Selector (DV-P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DV-P Series
- :
- Female & Male Piggyback Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 16AWG
- :
- 14AWG
- :
- Blue
- :
- 2.5mm²
- :
- Vinyl
- :
- Brass
Technical Docs (2)
1 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$23.10 | |
5+ | HK$21.81 | |
10+ | HK$20.56 |
Pricing is unavailable. Please contact customer services.