You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT PV10-P55-DY
CRIMP TERMINAL, PIN, 12-10AWG, YELLOW
Product Range Selector (PV-P Series)
See all from this product rangeAlternatives for PV10-P55-DY
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PV-P Series
- :
- Crimp
- :
- 12AWG
- :
- 10AWG
- :
- 6mm²
- :
- 2.8mm
- :
- Yellow
- :
- Vinyl
- :
- Copper
- :
- 27.9mm
- :
- 14mm
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$6.55 | |
5+ | HK$5.76 | |
10+ | HK$5.21 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.