You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UC2000-30GM-IU-R2-V15 - 

Ultrasonic Proximity Sensor, 2 m, Cylindrical, Stainless Steel, Analogue Output

UC2000-30GM-IU-R2-V15 - Ultrasonic Proximity Sensor, 2 m, Cylindrical, Stainless Steel, Analogue Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC2000-30GM-IU-R2-V15
Order Code:
7098030
See all Technical Docs

Product Overview

The UC2000-30GM-IU-R2-V15 is an Ultrasonic Sensor with single head system. Stainless steel housing. It uses sound waves for measurement, making them ideal for consideration in application that are difficult to solve with photoelectric devices. Short-circuit, over-load and reverse polarity protection. They are available with adjustable single or dual switch points or with analogue outputs. They are used for web detection or level control.
  • LED indicator
  • 5-pin Micro DC connection
  • -25 to 70°C Operating temperature
  • IP65 Protection

Applications

Sensing & Instrumentation

Product Information

:
80mm
:
2m
:
-
:
180kHz
:
-
:
-
:
-25°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

HK$4,483.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,483.44
 
6+ HK$4,219.71