You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PFL9T. - 

Metal Enclosure, PCB Mount, Fingered Lid, Screening Can, Steel, 55 mm, 16 mm, 80 mm

PFL9T. - Metal Enclosure, PCB Mount, Fingered Lid, Screening Can, Steel, 55 mm, 16 mm, 80 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PERANCEA PERANCEA
Manufacturer Part No:
PFL9T.
Order Code:
1181395
Technical Datasheet:
PFL9T.   Datasheet
See all Technical Docs

Product Information

:
Screening Can
:
Steel
:
55mm
:
16mm
:
80mm
:
-
:
-
:
-
:
2.17"
:
0.63"
:
3.15"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PFL series enclosures from Perancea are PCB mounting frames which are ideally suited for board level screening application. These PCB frames are used where excellent RFI/EMI attenuation and accessibility is of major concern.
  • Removable fingered lid provide easy access whilst maintaining good attenuation
  • PCB mounting pins
  • Optional locking Pins
  • Internal dividers are optional for discrete screening within the frame
  • Available in different sizes based on ordering
  • Copper, brass, tinplate, nickel finishes are available
  • Bright steel construction to BS1449 Pt.1 CR4
  • Quick, efficient and cost effective specific board level screening

Applications

Industrial

Related Searches

1,084 In stock

1,084 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

HK$97.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$97.31
 
15+ HK$91.19
 
50+ HK$87.31
 
100+ HK$83.40