You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1726066

Wire-To-Board Terminal Block, 5.08 mm, 3 Ways, 26 AWG, 16 AWG, 1.5 mm², Screw

PHOENIX CONTACT 1726066
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1726066
Order Code:
3041220
Product Range
MKKDSN1.5
Also Known As:
MKKDSN 1,5/ 3-5,08
Technical Datasheet:
1726066   Datasheet
See all Technical Docs

Product Range Selector (MKKDSN1.5)

See all from this product range

Product Overview

The 1726066 is a 3-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MKKDSN 1,5/ 3-5,08 terminal block has fully developed contact geometries and surfaces. It accepts 26 to 16AWG wire range.
  • Space-saving and safe
  • Offset levels for optimum access to the terminal points
  • Compact housing dimensions and low design height
  • Double-level type with high packing and connection density
  • 6mm Stripping length
  • A1 Internal cylindrical gage
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
3Ways

:
26AWG

:
16AWG

:
1.5mm²

:
Screw

:
13.5A

:
400V

:
Through Hole Right Angle

:
MKKDSN1.5

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

MKKDSN 1,5/ 3-5,08

Available for back order

Deliveries start from 2/11/22

Notify me when back in stock

HK$46.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$46.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$44.91
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$42.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$41.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$39.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$35.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$33.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$31.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --