You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2202528 - 

Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm

2202528 - Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm
2202528 - Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm
2202528 - Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm
2202528 - Plastic Enclosure, DIN Rail, DIN Rail, PVC, 127.8 mm, 100 mm, 40 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2202528
Order Code:
2484412
Product Range
UM BASIC 108 Kit
Also Known As:
UM-BASIC 108 100MM DEV-KIT KMGY, GTIN UPC EAN: 4055626141787
Technical Datasheet:
2202528   Datasheet
See all Technical Docs

Product Information

:
DIN Rail
:
PVC
:
127.8mm
:
100mm
:
40mm
:
-
:
Grey
:
-
:
5.03"
:
3.94"
:
1.6"
:
UM BASIC 108 Kit
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2202528 is a light grey non-metallic Enclosure made of PVC/PA. The DEV-KIT UM-BASIC has PCB terminal blocks with 5.08mm pitch and conductor cross section 2.5mm².
  • UL94V-0 Flammability rating
  • Profile housing with overall width of 104mm
  • Optional perfboard for soldering THT components by hand
  • Offers space for circuit with THT components
  • Module-to-module connection through DIN rail bus connection
  • Supplied in component form for self assembly
  • Dimensions (LxWxH): 127.8x120x40mm

Applications

Industrial

Also Known As

UM-BASIC 108 100MM DEV-KIT KMGY, GTIN UPC EAN: 4055626141787

Associated Products

Compare Selected

Related Searches

13 In stock

1 available for 1 - 2 business days delivery
12 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 30/08/19

More stock available week commencing 30/09/19

HK$149.57

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$149.57