You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2202529 - 

Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20

2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20
2202529 - Plastic Enclosure, DIN Rail, DIN Rail, ABS, 75.4 mm, 45 mm, 53.5 mm, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2202529
Order Code:
2484402
Product Range
EH 45 FLAT Kit
Also Known As:
EH 45 FLAT DEV-KIT KMGY, GTIN UPC EAN: 4055626141794
Technical Datasheet:
2202529   Datasheet
See all Technical Docs

Product Information

:
DIN Rail
:
ABS
:
75.4mm
:
45mm
:
53.5mm
:
IP20
:
Grey
:
-
:
3"
:
1.8"
:
2.11"
:
EH 45 FLAT Kit
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2202529 is a light grey non-metallic Enclosure made of ABS. The DEV-KIT EH 45 FLAT has PCB terminal blocks with 5.08mm pitch and conductor cross section 2.5mm².
  • UL94-HB Flammability rating
  • Flat housing with overall width of 45mm
  • Optional perfboard for soldering THT components by hand
  • Offers space for circuit with THT components
  • Module-to-module connection through DIN rail bus connection
  • Supplied in component form for self assembly
  • Dimensions (LxWxH): 75.4x45x53.5mm

Applications

Industrial

Also Known As

EH 45 FLAT DEV-KIT KMGY, GTIN UPC EAN: 4055626141794

Associated Products

Compare Selected

Related Searches

52 In stock

52 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$124.40

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$124.40