You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2764409 - 

Plastic Enclosure, Modular, ABS, 17.5 mm, 45 mm, 75 mm

2764409 - Plastic Enclosure, Modular, ABS, 17.5 mm, 45 mm, 75 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2764409
Order Code:
1082630
Also Known As:
EG 45-AE/ABS GN, GTIN UPC EAN: 4017918065997
Technical Datasheet:
2764409   Datasheet
See all Technical Docs

Product Information

:
Modular
:
ABS
:
17.5mm
:
45mm
:
75mm
:
-
:
Green
:
-
:
0.689"
:
1.771"
:
2.952"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2764409 is a green non-metallic Enclosure Cover made of acryl butadiene styrene. The EG 45-AE/ABS GN has practical and easy-to-wire conductor connection using extra finely stranded sturdy screw terminal blocks up to 2.5mm². Optimum accommodation of electronic components with graded pitches with a design width of 22.5mm, 45mm, 67.5mm and 90mm.
  • UL94-HB Flammability rating
  • Tool-free mounting
  • Fast snap-ON mounting on symmetrical DIN rails according to EN 60715
  • Functional and industry-oriented housing technology
  • Date of manufacture and material and part identification embossed on the housing
  • Shock and contamination-proof accommodation of electronic components

Applications

Industrial, -

Also Known As

EG 45-AE/ABS GN, GTIN UPC EAN: 4017918065997

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

Contact me when back in stock

HK$38.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$38.35
 
10+ HK$35.96
 
20+ HK$34.33
 
50+ HK$33.05
 
100+ HK$32.10
 
200+ HK$31.51