You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2907066

Uninterruptible Power Supply (UPS), Laboratory Equipment, 24 V, 24 VDC, DIN Rail

PHOENIX CONTACT 2907066
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2907066
Order Code:
4071667
Product Range
QUINT UPS Series
Also Known As:
QUINT4-UPS/24DC/24DC/10
Technical Datasheet:
2907066   Datasheet
See all Technical Docs

Product Range Selector (QUINT UPS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laboratory Equipment

:
24V

:
-

:
24VDC

:
DIN Rail

:
QUINT UPS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

2907066 is a QUINT4-UPS/24DC/24DC/10 uninterruptible power supply. The intelligent QUINT UPS for integration into established industrial networks user systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability. This evaluation of state of health (SOH) and state of charge (SOC), due to the intelligent battery management system(BMS). SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working. Certified by UL/C-UL Listed UL 61010-1, UL/C-UL Listed UL 61010-2-201, UL/C-UL Listed ANSI/ISA-12.12.01 Class I, CAN/CSA-C22.2 No. 61010-1-12, CAN/CSA-IEC 61010-2-201, CAN/CSA-C22.2 No. 213 Class I, IEC 61010-1, IEC 61010-2-201.
  • Nominal input voltage is 24VDC, nominal output voltage is 24VDC (UOUT = UIN - 0.5VDC)
  • Output current is 10A, output power is 240W POUT (UN, IOUT = IN)
  • Typical efficiency is 98%
  • Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
  • Monitoring of output current and voltage, well as manual connection and disconnection of the system
  • Easy integration into networks using PROFINET, Ethernet/IP, EtherCAT® and USB interfaces
  • Screw input and output connection, metal housing material
  • IP20 degree of protection
  • Operating ambient temperature range from -25°C to 70°C
  • Dimension(W x H x D) is 35 x 130 x 125mm

Also Known As

QUINT4-UPS/24DC/24DC/10

1 In stock Need more?

1 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$2,187.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ HK$2,187.85
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
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --