You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2907080
Uninterruptible Power Supply (UPS), Laboratory Equipment, 24 V, 24 VDC, DIN Rail
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2907080
- Order Code:
- 4071673
- Product Range
- QUINT UPS Series
- Also Known As:
- QUINT4-UPS/24DC/24DC/40/EIP
- Technical Datasheet:
- 2907080 Datasheet
Product Range Selector (QUINT UPS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Laboratory Equipment
- :
- 24V
- :
- -
- :
- 24VDC
- :
- DIN Rail
- :
- QUINT UPS Series
Technical Documents (1)
Product Overview
- Nominal input voltage is 24VDC, nominal output voltage is 24VDC (UOUT = UIN - 0.5VDC)
- Output current is 40A, output power is 960W POUT (UN, IOUT = IN)
- Typical efficiency is 97%
- Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
- Monitoring of output current and voltage, well as manual connection and disconnection of the system
- Easy integration into networks using PROFINET, Ethernet/IP, EtherCAT® and USB interfaces
- Screw input and output connection, metal housing material
- IP20 degree of protection
- Operating ambient temperature range from -25°C to 70°C
- Dimension(W x H x D) is 47 x 130 x 125mm
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/30/23
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
1+ | HK$5,666.56 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.