You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT GMSTB2,5/8-ST-7,62
Pluggable Terminal Block, 7.62 mm, 8 Ways, 24AWG to 12AWG, 2.5 mm², Screw, 12 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- GMSTB2,5/8-ST-7,62
- Order Code:
- 1792900
-
- Also Known As:
- 1767067, GTIN UPC EAN: 4017918033071
- Technical Datasheet:
- GMSTB2,5/8-ST-7,62 Datasheet
Product Overview
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- 600V UL approval in the smallest of dimensions
Applications
Industrial
Footnotes
Product Information
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/22/24
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
- 50+
- 100+
- 250+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$112.21 | |
10+ | HK$109.17 | |
50+ | HK$102.02 | |
100+ | HK$93.86 | |
250+ | HK$86.72 | |
500+ | HK$86.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.