You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDPT 2,5/ 12-SP-5,08

Wire-To-Board Terminal Block, 5.08 mm, 12 Ways, 24 AWG, 12 AWG, 2.5 mm², Push In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDPT 2,5/ 12-SP-5,08
Order Code:
2891105
Product Range
TDPT Series
Also Known As:
1017513
See all Technical Docs

Product Overview

  • Easily adaptable thanks to identical size and pinning for Push-in spring and screw connection
  • Identical PCB connections for conductor cross sections from 0.2 to 16 mm² allow various applications
  • Comprehensive portfolio for power connections ranging from 5,08 mm to 6,35 mm to 10,16 mm pitches
  • Low temperature rise, thanks to maximum contact force

Product Information


:
5.08mm

:
12Ways

:
24AWG

:
12AWG

:
2.5mm²

:
Push In

:
32A

:
400V

:
Through Hole Right Angle

:
TDPT Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1017513

14 In stock Need more?

14 available for 3 - 4 business days delivery

HK$37.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$37.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$36.46
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$34.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$31.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$28.97