You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TDPT 2,5/ 9-SC-5,08 - 

Wire-To-Board Terminal Block, 5.08 mm, 9 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDPT 2,5/ 9-SC-5,08
Order Code:
2891091
Product Range
TDPT Series
Also Known As:
1017498
See all Technical Docs

Product Overview

  • Easily adaptable thanks to identical size and pinning for Push-in spring and screw connection
  • Identical PCB connections for conductor cross sections from 0.2 to 16 mm² allow various applications
  • Comprehensive portfolio for power connections ranging from 5,08 mm to 6,35 mm to 10,16 mm pitches
  • Low temperature rise, thanks to maximum contact force

Product Information

:
5.08mm
:
9Ways
:
24AWG
:
12AWG
:
2.5mm²
:
Screw
:
24A
:
400V
:
Through Hole Right Angle
:
TDPT Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1017498

Related Searches

78 In stock

2 available for 1 - 2 business days delivery
76 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$38.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$38.96
 
10+ HK$34.43
 
50+ HK$32.19
 
100+ HK$30.22
 
150+ HK$28.47
 
250+ HK$26.44