You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PEX8508 AC RDK - 

PEX 8508RDK PCIE Switch Rapid Development Kit with up to Five Configurable Ports

PEX8508 AC RDK - PEX 8508RDK PCIE Switch Rapid Development Kit with up to Five Configurable Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PEX8508 AC RDK
Order Code:
1623149
Technical Datasheet:
PEX8508 AC RDK   Datasheet
See all Technical Docs

Product Overview

The PEX8508 AC RDK is a rapid development kit for PEX 8508 flexible and versatile PCI express switch. The ExpressLane PEX 8508 device offers PCI express switching capability enabling users to add scalable high bandwidth, non blocking interconnection to a wide varity of applications. The PEX 8508 switch can be used as fan out or aggregation type switch and is equally well suited for peer to peer switching applications. The PCI express switch provides end to end CRC protection and poison bit support to enable designs that require guaranteed error free packets. This design kit includes the hardware rapid development kit and software development kit to enable rapid customer design activity. The PEX8508 AC RDK can be installed in a mother board, used as a riser card or configured as a bench top board. These design kit can be used to test and validate customer software. Additionally, it can be used as an evaluation vehicle for the PEX 8508 features and benefits.
  • 8 lane PCI express switch
  • Up to 5 configurable ports
  • Typical power 1.6W
  • PCI express base specification, r1.1
  • Standard SHPC specification, r1.1
  • Non blocking internal architecture
  • Full line rate on all ports
  • Lane and polarity reversal
  • Cut thru latency of 150ns
  • Dual clock domain

Applications

Automation & Process Control, Communications & Networking, Embedded Design & Development

Contents

PEX 8508 hardware module, software which includes Linux and Windows drivers, C/C++ source code, Objects, Libraries, User guide, Application example, Tutorials.

Product Information

:
PLX Technology
:
PEX 8508
:
Switch
:
PCI Express
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$9,219.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$9,219.08