You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2906 - 

Metal Enclosure, Small, Diecast Aluminium, 107.95 mm, 67.06 mm, 43.43 mm

2906 - Metal Enclosure, Small, Diecast Aluminium, 107.95 mm, 67.06 mm, 43.43 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
2906
Order Code:
2917813
Technical Datasheet:
2906   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
107.95mm
:
67.06mm
:
43.43mm
:
-
:
Unfinished
:
-
:
4.25"
:
2.64"
:
1.71"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2906 is a Shielded Multipurpose Box made of die-cast aluminum alloy A380 or A384 housing. The shielded die-cast aluminum enclosure can fulfill requirements for EMI/RFI applications. Available with natural finish. Box includes aluminum cover with clear anodized finish as per MIL-A-8625 and cover screws. Select box features component mounting capabilities. All rated 500VRMS, +150°C.
  • 150°C Maximum operating temperature

Applications

Industrial

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$190.503

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$190.503