You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

5698 - 

ADAPTOR KIT, COAXIAL

5698 - ADAPTOR KIT, COAXIAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
POMONA POMONA
Manufacturer Part No:
5698
Order Code:
1395683
Technical Datasheet:
5698   Datasheet
See all Technical Docs

Product Overview

The 5698 from Pomona is a universal adapter kit. This kit allows users to make their own adapters combinations such as SMA to BNC or BNC to double banana plugs. Adapter's ends are joined with coupling nuts and all connectors has gold plated centre contacts and silver plated bodies. Universal adapter cable (5749) is recommended for use with this adapter kit.
  • Operating temperature of -55°C to 150°C (RF coaxial, coupler) and 50°C (banana plug, binding post)
  • Nominal impedance for RF coaxial connector and coupler is 50 ohm
  • VSWR for RF coaxial connector and coupler is 1.2:1 (DC-1GHz)
  • Frequency range from DC-1GHz (RF coaxial, coupler) and DC-300MHz (banana plug, binding post)
  • CE marked

Applications

Industrial

Contents

N male (5734) and female (5738) RF coaxial connectors, BNC male (5735) and female (5739) RF coaxial connectors, TNC male (5736) and female (5740) RF coaxial connectors, SMA male (5737) and female (5741) RF coaxial connectors, Coupler (5742), Double banana plug (5743), Double binding post (5744).

Product Information

:
RF, Coaxial
:
69-Pcs of N, BNC, TNC, SMA Male/Female, Coupler, Banana Plug, Binding Post
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 5698

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$1,180.39   10+ HK$1,069.02   25+ HK$1,016.34   50+ HK$957.59   100+ HK$923.33   More Pricing...

Restricted Item Add
     

Each

1+ HK$1,752.03   10+ HK$1,606.03   25+ HK$1,482.50   50+ HK$1,408.38   100+ HK$1,337.97   More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$2,386.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,386.25